Part Details for 467-9105-C31 by Amphenol Corporation
Overview of 467-9105-C31 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9105IRZ-T | Renesas Electronics Corporation | 600mA Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator |
Part Details for 467-9105-C31
467-9105-C31 CAD Models
467-9105-C31 Part Data Attributes
|
467-9105-C31
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
467-9105-C31
Amphenol Corporation
Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 |
Alternate Parts for 467-9105-C31
This table gives cross-reference parts and alternative options found for 467-9105-C31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 467-9105-C31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
467-5105-C42 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 467-9105-C31 vs 467-5105-C42 |
85674-248P | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 467-9105-C31 vs 85674-248P |
467-9105-E44 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 467-9105-C31 vs 467-9105-E44 |
467-8105-A14 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 467-9105-C31 vs 467-8105-A14 |
467-2105-B73 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 467-9105-C31 vs 467-2105-B73 |
467-6105-E44 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 467-9105-C31 vs 467-6105-E44 |
467-N105-C23 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 467-9105-C31 vs 467-N105-C23 |
467-9105-B54 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 467-9105-C31 vs 467-9105-B54 |
85853-N183H | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 467-9105-C31 vs 85853-N183H |
85674-5117P | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 467-9105-C31 vs 85674-5117P |