Part Details for 85674-248P by Amphenol FCi
Overview of 85674-248P by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85674-1120LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. | |
85674-1161LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod | |
85674-1137LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. |
Part Details for 85674-248P
85674-248P CAD Models
85674-248P Part Data Attributes
|
85674-248P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85674-248P
Amphenol FCi
Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85674-248P
This table gives cross-reference parts and alternative options found for 85674-248P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85674-248P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
467-8105-D04 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-8105-D04 |
467-7105-E02 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-7105-E02 |
467-9105-H34 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-9105-H34 |
467-N105-G64 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 85674-248P vs 467-N105-G64 |
467-3105-H24 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-3105-H24 |
467-8105-054 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-8105-054 |
467-8105-A53 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-8105-A53 |
467-L105-A14 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-L105-A14 |
467-6105-042 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 85674-248P vs 467-6105-042 |
HM1W52ZPR395H6P | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85674-248P vs HM1W52ZPR395H6P |