467-9105-C31 vs 85853-N183H feature comparison

467-9105-C31 Amphenol Corporation

Buy Now Datasheet

85853-N183H Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature PANEL MOUNTABLE POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 25 25
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN LEAD
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 467-9105-C31 with alternatives

Compare 85853-N183H with alternatives