450LLE33MEFCRX16X25
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,

Overview of 450LLE33MEFCRX16X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 450LLE33MEFCRX16X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450LLE33MEFCRX16X25 by Rubycon Corporation

450LLE33MEFCRX16X25
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
980 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 450LLE33MEFCRX16X25
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for 450LLE33MEFCRX16X25

This table gives cross-reference parts and alternative options found for 450LLE33MEFCRX16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LLE33MEFCRX16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCS2W330MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation 450LLE33MEFCRX16X25 vs UCS2W330MHD1CP
EKMQ451EIJ330ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con 450LLE33MEFCRX16X25 vs EKMQ451EIJ330ML25S
450PX33MEFCRI16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 450LLE33MEFCRX16X25 vs 450PX33MEFCRI16X25
2330VBM1625RTN311B CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450LLE33MEFCRX16X25 vs 2330VBM1625RTN311B
450LLE33MEFCGC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 450LLE33MEFCRX16X25 vs 450LLE33MEFCGC16X25
UVY2W330MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation 450LLE33MEFCRX16X25 vs UVY2W330MHD1CM
450PX33MEFCRX16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 450LLE33MEFCRX16X25 vs 450PX33MEFCRX16X25
NRWP330M450V16X25F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp 450LLE33MEFCRX16X25 vs NRWP330M450V16X25F3CF
8330VBM1625RTN011C CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450LLE33MEFCRX16X25 vs 8330VBM1625RTN011C
450BXC33MSG16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 450LLE33MEFCRX16X25 vs 450BXC33MSG16X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450LLE33MEFCRX16X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450LLE33MEFCRX16X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450LLE33MEFCRX16X25 would you like to use for your alert(s)?
  • Please alert me when 450LLE33MEFCRX16X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450LLE33MEFCRX16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450LLE33MEFCRX16X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450LLE33MEFCRX16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450LLE33MEFCRX16X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450LLE33MEFCRX16X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: