Part Details for 8330VBM1625RTN011C by Fenghua (HK) Electronics Ltd
Overview of 8330VBM1625RTN011C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330VBM1625RTN011C
8330VBM1625RTN011C CAD Models
8330VBM1625RTN011C Part Data Attributes
|
8330VBM1625RTN011C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330VBM1625RTN011C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 380 mA |
Alternate Parts for 8330VBM1625RTN011C
This table gives cross-reference parts and alternative options found for 8330VBM1625RTN011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330VBM1625RTN011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2W330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 8330VBM1625RTN011C vs UCS2W330MHD1CP |
EKMQ451EIJ330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 8330VBM1625RTN011C vs EKMQ451EIJ330ML25S |
450PX33MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 8330VBM1625RTN011C vs 450PX33MEFCRI16X25 |
2330VBM1625RTN311B | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330VBM1625RTN011C vs 2330VBM1625RTN311B |
450LLE33MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 8330VBM1625RTN011C vs 450LLE33MEFCGC16X25 |
UVY2W330MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 8330VBM1625RTN011C vs UVY2W330MHD1CM |
450PX33MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 8330VBM1625RTN011C vs 450PX33MEFCRX16X25 |
NRWP330M450V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 8330VBM1625RTN011C vs NRWP330M450V16X25F3CF |
450BXC33MSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 8330VBM1625RTN011C vs 450BXC33MSG16X25 |
2330VBM1625RTN111M | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330VBM1625RTN011C vs 2330VBM1625RTN111M |