Part Details for EKMQ451EIJ330ML25S by Chemi-Con
Overview of EKMQ451EIJ330ML25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ451EIJ330ML25S
EKMQ451EIJ330ML25S CAD Models
EKMQ451EIJ330ML25S Part Data Attributes
|
EKMQ451EIJ330ML25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ451EIJ330ML25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ451EIJ330ML25S
This table gives cross-reference parts and alternative options found for EKMQ451EIJ330ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ451EIJ330ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330VBM1625RTN0110 | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMQ451EIJ330ML25S vs 2330VBM1625RTN0110 |
GHR033M450-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | Gemmy Electronics Co Ltd | EKMQ451EIJ330ML25S vs GHR033M450-1625 |
8330VBM1625RTN211C | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMQ451EIJ330ML25S vs 8330VBM1625RTN211C |
450LLE33MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKMQ451EIJ330ML25S vs 450LLE33MEFCGC16X25 |
2330VBM1625RTN311B | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMQ451EIJ330ML25S vs 2330VBM1625RTN311B |
8330VBM1625RTN411P | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMQ451EIJ330ML25S vs 8330VBM1625RTN411P |
2330VBM1625RTN3110 | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMQ451EIJ330ML25S vs 2330VBM1625RTN3110 |
SE450M0033L7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | EKMQ451EIJ330ML25S vs SE450M0033L7F11625 |
2330VBM1625RTN211C | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKMQ451EIJ330ML25S vs 2330VBM1625RTN211C |
B43851F5336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EKMQ451EIJ330ML25S vs B43851F5336M001 |