Part Details for 450LLE33MEFCRX16X25 by Rubycon Corporation
Overview of 450LLE33MEFCRX16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450LLE33MEFCRX16X25
450LLE33MEFCRX16X25 CAD Models
450LLE33MEFCRX16X25 Part Data Attributes
|
450LLE33MEFCRX16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LLE33MEFCRX16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 980 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 450LLE33MEFCRX16X25
This table gives cross-reference parts and alternative options found for 450LLE33MEFCRX16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LLE33MEFCRX16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2W330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 450LLE33MEFCRX16X25 vs UCS2W330MHD1CP |
EKMQ451EIJ330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 450LLE33MEFCRX16X25 vs EKMQ451EIJ330ML25S |
450PX33MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450LLE33MEFCRX16X25 vs 450PX33MEFCRI16X25 |
2330VBM1625RTN311B | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450LLE33MEFCRX16X25 vs 2330VBM1625RTN311B |
450LLE33MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450LLE33MEFCRX16X25 vs 450LLE33MEFCGC16X25 |
UVY2W330MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 450LLE33MEFCRX16X25 vs UVY2W330MHD1CM |
450PX33MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450LLE33MEFCRX16X25 vs 450PX33MEFCRX16X25 |
NRWP330M450V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 450LLE33MEFCRX16X25 vs NRWP330M450V16X25F3CF |
8330VBM1625RTN011C | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450LLE33MEFCRX16X25 vs 8330VBM1625RTN011C |
450BXC33MSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450LLE33MEFCRX16X25 vs 450BXC33MSG16X25 |