Part Details for 4306R7 by CML Innovative Technologies
Overview of 4306R7 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4306R7
4306R7 CAD Models
4306R7 Part Data Attributes
|
4306R7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4306R7
CML Innovative Technologies
Single Color LED, Yellow, Diffused, 7.3mm, 7.30 X 2.40 MM, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | 7.30 X 2.40 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6835 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 7.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for 4306R7
This table gives cross-reference parts and alternative options found for 4306R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4306R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0400 | Single Color LED, Yellow, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 4306R7 vs HLMP-0400 |
HLMP-0400 | Single Color LED, Yellow, 7.2mm, | Quality Technologies Corp | 4306R7 vs HLMP-0400 |
HLMP-0401 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | 4306R7 vs HLMP-0401 |
4306R7 | Single Color LED, Yellow, Diffused, 7.3mm, 7.30 X 2.40 MM, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | 4306R7 vs 4306R7 |
HLMP-0401 | Single Color LED, Yellow, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 4306R7 vs HLMP-0401 |
HLMP-0400 | Single Color LED, Yellow, Diffused, 7.6mm | Hewlett Packard Co | 4306R7 vs HLMP-0400 |
HLMP-0401-CD000 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | 4306R7 vs HLMP-0401-CD000 |
HLMP-S300 | Single Color LED, Yellow, Diffused, 5mm | Hewlett Packard Co | 4306R7 vs HLMP-S300 |
SSL-LX2571YD | Single Color LED, Yellow, Diffused, 5mm, | ITW Lumex | 4306R7 vs SSL-LX2571YD |
HLMP-0401-DEB00 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | 4306R7 vs HLMP-0401-DEB00 |