Part Details for SSL-LX2571YD by ITW Lumex
Overview of SSL-LX2571YD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SSL-LX2571YD
SSL-LX2571YD CAD Models
SSL-LX2571YD Part Data Attributes
|
SSL-LX2571YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX2571YD
ITW Lumex
Single Color LED, Yellow, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for SSL-LX2571YD
This table gives cross-reference parts and alternative options found for SSL-LX2571YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX2571YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0400 | Single Color LED, Yellow, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX2571YD vs HLMP-0400 |
HLMP-0400 | Single Color LED, Yellow, 7.2mm, | Quality Technologies Corp | SSL-LX2571YD vs HLMP-0400 |
HLMP-0401 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX2571YD vs HLMP-0401 |
4306R7 | Single Color LED, Yellow, Diffused, 7.3mm, 7.30 X 2.40 MM, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | SSL-LX2571YD vs 4306R7 |
HLMP-0401 | Single Color LED, Yellow, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX2571YD vs HLMP-0401 |
HLMP-0400 | Single Color LED, Yellow, Diffused, 7.6mm | Hewlett Packard Co | SSL-LX2571YD vs HLMP-0400 |
HLMP-0401-CD000 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX2571YD vs HLMP-0401-CD000 |
HLMP-S300 | Single Color LED, Yellow, Diffused, 5mm | Hewlett Packard Co | SSL-LX2571YD vs HLMP-S300 |
HLMP-0401-DEB00 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX2571YD vs HLMP-0401-DEB00 |
4306D17 | Single Color LED, Yellow, Diffused, 5.0292mm, 5 X 2 MM, PLASTIC PACKAGE-2 | CML Innovative Technologies | SSL-LX2571YD vs 4306D17 |