-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1278-ND
|
DigiKey | LED YL DIFFUSED RECTANGULAR T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6636 In Stock |
|
$0.4802 / $1.4900 | Buy Now |
DISTI #
HLMP-0401
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin - Bulk (Alt: HLMP-0401) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
630-HLMP-0401
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffused 583nm 3.6mcd RoHS: Compliant | 10233 |
|
$0.4900 / $1.4900 | Buy Now |
DISTI #
HLMP-0401
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin (Alt: HLMP-0401) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.7015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-0401
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-0401
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 7.305 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
This table gives cross-reference parts and alternative options found for HLMP-0401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0401-DEB00 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0401 vs HLMP-0401-DEB00 |
HLMP-0401 | SINGLE COLOR LED, YELLOW, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0401 vs HLMP-0401 |
HLMP-0401 | Single Color LED, Yellow, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-0401 vs HLMP-0401 |