-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8307
|
Newark | Fuse Drawer, 5X20Mm, Power Entry Module, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:2, Product Range:Cd Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Schurter 4303.2403 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$6.1900 | Buy Now |
DISTI #
28AC9384
|
Newark | Kec Sw 2P 5X20 Schu Exs Rohs Compliant: Yes |Schurter 4303.2403 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 | Buy Now |
DISTI #
486-2129-ND
|
DigiKey | FUSE DRWR FOR PWR MOD X-SAFE 2PL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1236 In Stock |
|
$5.0238 / $8.9600 | Buy Now |
DISTI #
4303.2403
|
Avnet Americas | KEC/KD FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4303.2403) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Box | 112 |
|
$4.9032 / $5.7496 | Buy Now |
DISTI #
96F8307
|
Avnet Americas | KEC/KD FUSE DRAWER 2P 10A - Bulk (Alt: 96F8307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 72 Partner Stock |
|
$7.4800 / $8.2000 | Buy Now |
DISTI #
693-4303.2403
|
Mouser Electronics | AC Power Entry Modules Fusedrawer for KD 5x20mm 2-pole std RoHS: Compliant | 197 |
|
$5.0200 / $7.7700 | Buy Now |
|
Future Electronics | Fuse Drawer 10A 250VAC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$5.4100 / $5.5300 | Buy Now |
|
Onlinecomponents.com | KEC/KD FUSE DRAWER 2P 10A RoHS: Compliant |
1289 In Stock 1250 Factory Stock |
|
$4.8500 / $8.0100 | Buy Now |
DISTI #
78402278
|
Verical | Fuse Drawer Snap-In Quick Connect Min Qty: 50 Package Multiple: 50 Date Code: 2232 | Americas - 2100 |
|
$3.7822 / $4.5335 | Buy Now |
DISTI #
66044070
|
Verical | Fuse Drawer Snap-In Quick Connect Min Qty: 10 Package Multiple: 5 Date Code: 2106 | Americas - 1285 |
|
$6.0364 / $10.4161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4303.2403
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.2403
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC 60320-1/C14, 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 4303.2403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.2403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.2908 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2908 |
4303.2906 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2906 |
4303.2911 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2911 |
4303.2401 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2401 |
4303.2014.35 | Mains Power Connector | Schurter Electronic Components | 4303.2403 vs 4303.2014.35 |
4303.2901 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2901 |
4303.2411 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2411 |
4303.2406 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2406 |
4303.2913 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2403 vs 4303.2913 |