Part Details for 4303.2906 by Schurter Electronic Components
Overview of 4303.2906 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4303.2906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B181
|
Newark | Fuse Drawer, 6.3X32Mm, Power Entry Module, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:1/4" X 1-1/4", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Kec Series, Voltage Rating Vac:250Vrohs Compliant: Yes |Schurter 4303.2906 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.8200 | Buy Now |
DISTI #
486-2135-ND
|
DigiKey | FUSE DRWR FGRIP 6.3X32 1PL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
64 In Stock |
|
$1.7950 / $3.2000 | Buy Now |
DISTI #
4303.2906
|
Avnet Americas | KEC/KD FUSE DRAWER 1P 10A - Boxed Product (Development Kits) (Alt: 4303.2906) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.7519 / $2.0544 | Buy Now |
DISTI #
693-4303.2906
|
Mouser Electronics | AC Power Entry Modules Drawer SINGLE FUSED RoHS: Compliant | 0 |
|
$1.7900 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Connector Fuse Drawer For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC and KFC - 1 Pole - 6.3x32mm Fuse - Fingergrip Mounting. RoHS: Compliant |
740 In Stock |
|
$1.8700 / $4.6000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.7680 / $4.1520 | Buy Now | |
DISTI #
4303.2906
|
Avnet Americas | KEC/KD FUSE DRAWER 1P 10A - Boxed Product (Development Kits) (Alt: 4303.2906) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.7519 / $2.0544 | Buy Now |
DISTI #
4303.2906
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, snap-fastener, black Min Qty: 1 | 0 |
|
$1.9000 / $2.7300 | RFQ |
Part Details for 4303.2906
4303.2906 CAD Models
4303.2906 Part Data Attributes:
|
4303.2906
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.2906
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC 60320-1/C14, 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.2906
This table gives cross-reference parts and alternative options found for 4303.2906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.2906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.2014.48 | Mains Power Connector | Schurter Electronic Components | 4303.2906 vs 4303.2014.48 |
4303.2124.15 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2906 vs 4303.2124.15 |
4303.2537.01 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2906 vs 4303.2537.01 |
4303.2537.00 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2906 vs 4303.2537.00 |
4303.2614.45 | Mains Power Connector | Schurter Electronic Components | 4303.2906 vs 4303.2614.45 |
4303.2124.05 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2906 vs 4303.2124.05 |
4303.2037.28 | Mains Power Connector | Schurter Electronic Components | 4303.2906 vs 4303.2037.28 |
4303.2614.18 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2906 vs 4303.2614.18 |
4303.2037.30 | Mains Power Connector | Schurter Electronic Components | 4303.2906 vs 4303.2037.30 |
4303.2014.40 | Mains Power Connector | Schurter Electronic Components | 4303.2906 vs 4303.2014.40 |