Part Details for 4303.2401 by Schurter Electronic Components
Overview of 4303.2401 by Schurter Electronic Components
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4303.2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2848
|
Newark | Fuse Drawer, 2Pole, 5X20Mm, Fingergrip, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:2Fuses, Product Range:-, Voltage Rating Vac:250V Rohs Compliant: Yes |Schurter 4303.2401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 791 |
|
$3.8900 / $4.2100 | Buy Now |
DISTI #
82AC1618
|
Newark | Kec Sw 2P 5X20 Schu Fgg Rohs Compliant: Yes |Schurter 4303.2401 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
486-1042-ND
|
DigiKey | FUSE DRWR FOR PWR MOD F'GRIP 2PL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2204 In Stock |
|
$3.1562 / $5.6300 | Buy Now |
DISTI #
4303.2401
|
Avnet Americas | KEC/KD FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4303.2401) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Box | 0 |
|
$3.0805 / $3.6123 | Buy Now |
DISTI #
50F2848
|
Avnet Americas | KEC/KD FUSE DRAWER 2P 10A - Bulk (Alt: 50F2848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 791 Partner Stock |
|
$4.7000 / $5.1600 | Buy Now |
DISTI #
693-4303.2401
|
Mouser Electronics | AC Power Entry Modules Fusedrawer for KD 5x20mm 2-pole std RoHS: Compliant | 4375 |
|
$3.1500 / $4.7400 | Buy Now |
|
Future Electronics | 4303.2401 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.4000 / $3.7000 | Buy Now |
|
Future Electronics | 4303.2401 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.0900 / $3.4000 | Buy Now |
|
Onlinecomponents.com | Fuse Accessory - Fuse Drawer - Fingergrip - 5 x 20mm - 2 Pole. RoHS: Compliant |
294 In Stock 10950 Factory Stock |
|
$2.9800 / $4.9400 | Buy Now |
DISTI #
78957680
|
Verical | Fuse Drawer Snap-In Quick Connect Min Qty: 20 Package Multiple: 10 Date Code: 2140 | Americas - 290 |
|
$3.9398 / $6.5430 | Buy Now |
Part Details for 4303.2401
4303.2401 CAD Models
4303.2401 Part Data Attributes:
|
4303.2401
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.2401
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC 60320-1/C14, 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.2401
This table gives cross-reference parts and alternative options found for 4303.2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.2908 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2401 vs 4303.2908 |
4303.2906 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2401 vs 4303.2906 |
4303.2911 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2401 vs 4303.2911 |
4303.2014.35 | Mains Power Connector | Schurter Electronic Components | 4303.2401 vs 4303.2014.35 |
4303.2901 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2401 vs 4303.2901 |
4303.2411 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2401 vs 4303.2411 |
4303.2406 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2401 vs 4303.2406 |
4303.2913 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal | Schurter Electronic Components | 4303.2401 vs 4303.2913 |