418P33296JG3
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED

Overview of 418P33296JG3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 418P33296JG3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 418P33296JG3 by Cornell Dubilier Electronics Inc

418P33296JG3
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Diameter
8.9 mm
Dielectric Material
POLYESTER
JESD-609 Code
e3
Length
17.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 418P33296JG3
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 418P33296JG3

This table gives cross-reference parts and alternative options found for 418P33296JG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P33296JG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
418P33296JF2 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JF2
418P33296JG2 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JG2
418P33296JF1 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JF1
418P33296JH1 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JH1
418P33296JD1 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JD1
418P33296JA2 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JA2
418P33296JH2 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JH2
418P33296JF3 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JF3
418P33296JB1 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JB1
418P33296JB3 Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P33296JG3 vs 418P33296JB3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 418P33296JG3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 418P33296JG3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 418P33296JG3 would you like to use for your alert(s)?
  • Please alert me when 418P33296JG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 418P33296JG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 418P33296JG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 418P33296JG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 418P33296JG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 418P33296JG3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: