418P33296JG3 vs 418P33296JF3 feature comparison

418P33296JG3 Cornell Dubilier Electronics Inc

Buy Now Datasheet

418P33296JF3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 8.9 mm 8.9 mm
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Length 17.8 mm 17.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 7.5 mm 10 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 418P33296JG3 with alternatives

Compare 418P33296JF3 with alternatives