There are no models available for this part yet.
Overview of 418P33296JA2 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 418P33296JA2 by Cornell Dubilier Electronics Inc
Part Data Attributes for 418P33296JA2 by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
8.9 mm
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Length
|
17.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
12.7 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 418P33296JA2
This table gives cross-reference parts and alternative options found for 418P33296JA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P33296JA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
418P33296JF2 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JF2 |
418P33296JG2 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JG2 |
418P33296JF1 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JF1 |
418P33296JH1 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JH1 |
418P33296JD1 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JD1 |
418P33296JH2 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JH2 |
418P33296JG3 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JG3 |
418P33296JF3 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JF3 |
418P33296JB1 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JB1 |
418P33296JB3 | Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 418P33296JA2 vs 418P33296JB3 |