R413F1220DQ00M
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED

Overview of R413F1220DQ00M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R413F1220DQ00M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC7528
Newark Cap, 2200Pf, 20%, Pp, Radial, Capacitance:2200Pf, Suppression Class:Y2, Product Range:R41 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet R413F1220DQ00M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 696
  • 10 $0.4250
  • 25 $0.3790
  • 50 $0.3310
  • 100 $0.2840
  • 500 $0.2640
  • 1,000 $0.2430
  • 2,500 $0.2310
$0.2310 / $0.4250 Buy Now
DISTI # 399-19280-1-ND
DigiKey CAP FILM 2200PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1820
In Stock
  • 1 $0.7200
  • 10 $0.4830
  • 50 $0.3844
  • 100 $0.3175
  • 500 $0.2481
  • 1,000 $0.2038
  • 2,000 $0.1886
  • 3,000 $0.1810
  • 5,000 $0.1725
  • 7,000 $0.1675
  • 10,000 $0.1627
  • 25,000 $0.1523
  • 50,000 $0.1459
$0.1459 / $0.7200 Buy Now
DISTI # 80-R413F1220DQ00M
Mouser Electronics Safety Capacitors 300 VAC 1kVDC 2200pF 20% RoHS: Compliant 513
  • 1 $0.7200
  • 10 $0.3850
  • 100 $0.2490
  • 1,000 $0.2100
  • 2,000 $0.1980
  • 10,000 $0.1730
  • 25,000 $0.1670
$0.1670 / $0.7200 Buy Now
DISTI # 77351189
Verical Cap Film Suppression Y2/X1 0.0022uF 1000VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Ammo RoHS: Compliant Min Qty: 269 Package Multiple: 1 Americas - 385
  • 271 $0.2590
  • 500 $0.2212
  • 1,000 $0.2100
  • 10,000 $0.1848
  • 50,000 $0.1806
$0.1806 / $0.2590 Buy Now
DISTI # R413F1220DQ00M
TME Capacitor: polypropylene, Y2, R41, 2.2nF, 13x4x9mm, THT, ±20%, 10mm Min Qty: 1 385
  • 1 $0.5060
  • 10 $0.2980
  • 50 $0.2360
  • 100 $0.2190
  • 500 $0.1870
  • 1,000 $0.1770
  • 10,000 $0.1560
  • 50,000 $0.1480
$0.1480 / $0.5060 Buy Now
DISTI # R413F1220DQ00M
Avnet Abacus Safety Capacitor, 2200 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R413F1220DQ00M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Abacus - 14000
Buy Now

CAD Models for R413F1220DQ00M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R413F1220DQ00M by KEMET Corporation

R413F1220DQ00M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R413F1220DQ00M
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED
    VS

Alternate Parts for R413F1220DQ00M

This table gives cross-reference parts and alternative options found for R413F1220DQ00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R413F1220DQ00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R413F1220JB00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F1220DQ00M vs R413F1220JB00M
R413F1220JE00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F1220DQ00M vs R413F1220JE00M
413F1220DQ00M Film Capacitor KEMET Corporation R413F1220DQ00M vs 413F1220DQ00M
R413F1220JM00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F1220DQ00M vs R413F1220JM00M
413F1220JH00M Film Capacitor KEMET Corporation R413F1220DQ00M vs 413F1220JH00M
413F1220JE00M Film Capacitor KEMET Corporation R413F1220DQ00M vs 413F1220JE00M
R413F1220JY00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R413F1220DQ00M vs R413F1220JY00M
413F1220JB00M Film Capacitor KEMET Corporation R413F1220DQ00M vs 413F1220JB00M
413F12204000M Film Capacitor KEMET Corporation R413F1220DQ00M vs 413F12204000M
R413F1220JH00M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R413F1220DQ00M vs R413F1220JH00M

Related Parts for R413F1220DQ00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R413F1220DQ00M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R413F1220DQ00M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R413F1220DQ00M would you like to use for your alert(s)?
  • Please alert me when R413F1220DQ00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R413F1220DQ00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R413F1220DQ00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R413F1220DQ00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R413F1220DQ00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R413F1220DQ00M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: