-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 12-10 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4177
|
Newark | Ring Is 12-10 .323 .030Tpbr Rohs Compliant: Yes |Amp Te Connectivity 41126 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2710 |
|
$0.1460 | Buy Now |
DISTI #
87X3014
|
Newark | |Amp Te Connectivity 41126 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
A100605CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3362 In Stock |
|
$0.2124 / $0.4500 | Buy Now |
DISTI #
41126
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.23mm 11.94mm Tin Strip - Tape and Reel (Alt: 41126) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2107 / $0.2379 | Buy Now |
DISTI #
41126
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.23mm 11.94mm Tin Strip - Tape and Reel (Alt: 41126) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2141 / $0.2345 | Buy Now |
DISTI #
571-41126
|
Mouser Electronics | Terminals RING IS 12-10 .32 Reel of 3000 RoHS: Compliant | 6000 |
|
$0.2320 / $0.2580 | Buy Now |
DISTI #
571-41126-CT
|
Mouser Electronics | Terminals RING IS 12-10 .32 Cut Strip of 100 RoHS: Compliant | 1800 |
|
$0.3620 | Buy Now |
DISTI #
571-41126-MR
|
Mouser Electronics | Terminals RING IS 12-10 .32 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2980 | Order Now |
DISTI #
V36:1790_11809364
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Brass 27.23mm Tin Reel/Strip RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2314 | Americas - 30000 |
|
$0.1947 / $0.2238 | Buy Now |
|
Future Electronics | 12-10 AWG Straight Non-Insulated Open Barrel Ring Tongue RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41126
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41126
TE Connectivity
RING 12-10 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 41126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | TE Connectivity | 41126 vs 2-33458-3 |
42863-2 | RING CRIMP 12-10 AWG TPBR | TE Connectivity | 41126 vs 42863-2 |
160181-2 | RING TONGUE IS 3.1-5.3 MM2 TPBR | TE Connectivity | 41126 vs 160181-2 |