-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3424
|
Newark | Terminal, solis R 12-10 1/4 |Amp Te Connectivity 2-33458-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
26R1495
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Connector Type:Ring Tongue, Series:Solistrand, Termination Method:Crimp, Stud/Tab Size:0.25", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Contact Material:Copper, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 2-33458-3 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.4440 | Buy Now |
DISTI #
86W1950
|
Newark | Terminal, Ring Tongue, 0.25", Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-33458-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6490 / $0.7220 | Buy Now |
DISTI #
A0929CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11882 In Stock |
|
$0.3511 / $0.6700 | Buy Now |
DISTI #
2-33458-3
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Tape Mounted - Tape and Reel (Alt: 2-33458-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3539 / $0.3876 | Buy Now |
DISTI #
571-2-33458-3
|
Mouser Electronics | Terminals N/I-RING 12-10 RoHS: Compliant | 44016 |
|
$0.3770 / $0.8200 | Buy Now |
|
Future Electronics | Ring and Spade Tongue Terminal 10-12GA Stud Size 1/4 Solistrand RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.3300 / $0.3450 | Buy Now |
DISTI #
AMP2-33458-3
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 1/4 | Americas - 80625 in Stock67500 On Order |
|
$0.2065 / $0.2161 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M6 - 1/4" - 10 AWG - 6 mm² - SOLISTRAND Series. RoHS: Compliant |
42500 In Stock |
|
$0.1660 / $0.1990 | Buy Now |
DISTI #
69079661
|
Verical | Ring Tongue Terminal 10-12AWG Copper 25.5mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2324 | Americas - 42500 |
|
$0.2204 / $0.2764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-33458-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-33458-3
TE Connectivity
TERMINAL,SOLIS R 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-33458-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-33458-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160181-2 | RING TONGUE IS 3.1-5.3 MM2 TPBR | TE Connectivity | 2-33458-3 vs 160181-2 |
42863-2 | RING CRIMP 12-10 AWG TPBR | TE Connectivity | 2-33458-3 vs 42863-2 |