-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE IS 3.1-5.3 MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8140
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg Rohs Compliant: Yes |Amp Te Connectivity 160181-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2080 |
|
$0.4300 / $0.5100 | Buy Now |
DISTI #
17R4159
|
Newark | Ring Tongue I.s. Rohs Compliant: Yes |Amp Te Connectivity 160181-2 Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 | Buy Now |
DISTI #
A122969CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG M6 CRIMP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1640 In Stock |
|
$0.2529 / $0.5200 | Buy Now |
DISTI #
160181-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26mm 11.9mm Tin Strip - Tape and Reel (Alt: 160181-2) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.2550 / $0.2792 | Buy Now |
DISTI #
571-160181-2-LP
|
Mouser Electronics | Terminals RING TONGUE I.S. Loose Piece RoHS: Compliant | 2100 |
|
$0.5120 / $0.5440 | Buy Now |
DISTI #
571-160181-2
|
Mouser Electronics | Terminals RING TONGUE I.S. RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 6600 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
AMP160181-2
|
Heilind Electronics | RING TONGUE I.S. | Americas - 0 in Stock |
|
$0.2652 / $0.3020 | Buy Now |
|
Onlinecomponents.com | RING TONGUE IS 3.1-5.3 MM2 TPBR RoHS: Compliant |
6600 On Order |
|
$0.2567 / $0.2971 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160181-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160181-2
TE Connectivity
RING TONGUE IS 3.1-5.3 MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5.3 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 160181-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160181-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | TE Connectivity | 160181-2 vs 2-33458-3 |
42863-2 | RING CRIMP 12-10 AWG TPBR | TE Connectivity | 160181-2 vs 42863-2 |