There are no models available for this part yet.
Overview of 40IMX35D05D15-8ZG by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 40IMX35D05D15-8ZG by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006403593
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, DC-DC, IN 18to75V, OUT 5/15/15/5V, 1.4/0.6/0.6/1.4A, 32W, THT, 72.8x47.8x8.9mm, CONVECTION COOLING, OPEN FRAME,RoHS COMPLIANT | 0 |
|
Buy Now |
CAD Models for 40IMX35D05D15-8ZG by Bel Power Solutions
Part Data Attributes for 40IMX35D05D15-8ZG by Bel Power Solutions
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Alternate Parts for 40IMX35D05D15-8ZG
This table gives cross-reference parts and alternative options found for 40IMX35D05D15-8ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX35D05D15-8ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40IMX35-1515-9I | 2-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D15-8ZG vs 40IMX35-1515-9I |
40IMX35-1515-9Z | 2-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D15-8ZG vs 40IMX35-1515-9Z |
40IMX35-D05D15-8Z | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, PACKAGE-17 | Bel Power Solutions | 40IMX35D05D15-8ZG vs 40IMX35-D05D15-8Z |
40IMX35-D05D15-8IZ | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D15-8ZG vs 40IMX35-D05D15-8IZ |
40IMX35D05D15-8Z | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, PACKAGE-17 | Bel Fuse | 40IMX35D05D15-8ZG vs 40IMX35D05D15-8Z |
40IMX35D05D15-8ZG | DC-DC Regulated Power Supply Module | Bel Fuse | 40IMX35D05D15-8ZG vs 40IMX35D05D15-8ZG |
40IMX35D05D15-8Z | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid | Bel Power Solutions | 40IMX35D05D15-8ZG vs 40IMX35D05D15-8Z |
40IMX35D05D15-8IZ | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid | Bel Power Solutions | 40IMX35D05D15-8ZG vs 40IMX35D05D15-8IZ |
40IMX35-15-15-9I | DC-DC Regulated Power Supply Module, 2 Output, 35W, Hybrid | Bel Power Solutions | 40IMX35D05D15-8ZG vs 40IMX35-15-15-9I |