40IMX35D05D15-8ZG
vs
40IMX35-D05D15-8Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER-ONE INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
MODULE
Pin Count
17
Additional Feature
ADDITIONAL ONE 5V & TWO 15V OUTPUTS AVAILABLE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
40 V
JESD-30 Code
R-XDMA-T17
JESD-609 Code
e0
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
4
Number of Terminals
17
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.25 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
35 W
Trim/Adjustable Output
YES
Compare 40IMX35D05D15-8ZG with alternatives
Compare 40IMX35-D05D15-8Z with alternatives