Part Details for 40IMX35D05D15-8Z by Bel Power Solutions
Overview of 40IMX35D05D15-8Z by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40IMX35D05D15-8Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006403592
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, DC-DC, IN 18to75V, OUT 5/15/15/5V, 1.4/0.6/0.6/1.4A, 32W, THT, 72.8x47.8x8.9mm, CONVECTION COOLING, OPEN FRAME, | 0 |
|
Buy Now |
Part Details for 40IMX35D05D15-8Z
40IMX35D05D15-8Z CAD Models
40IMX35D05D15-8Z Part Data Attributes
|
40IMX35D05D15-8Z
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
40IMX35D05D15-8Z
Bel Power Solutions
DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL ONE 5V & TWO 15V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-XDMA-T17 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.25 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 40IMX35D05D15-8Z
This table gives cross-reference parts and alternative options found for 40IMX35D05D15-8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX35D05D15-8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40IMX35-1515-9I | 2-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D15-8Z vs 40IMX35-1515-9I |
40IMX35-D05D15-8IZ | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 40IMX35D05D15-8Z vs 40IMX35-D05D15-8IZ |
40IMX35-D05D15-8Z | 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, PACKAGE-17 | Bel Power Solutions | 40IMX35D05D15-8Z vs 40IMX35-D05D15-8Z |
40IMX35D05D15-8ZG | DC-DC Regulated Power Supply Module | Bel Power Solutions | 40IMX35D05D15-8Z vs 40IMX35D05D15-8ZG |
40IMX35D05D15-8IZ | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid | Bel Power Solutions | 40IMX35D05D15-8Z vs 40IMX35D05D15-8IZ |
40IMX35D05D15-8IZ | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, | Bel Fuse | 40IMX35D05D15-8Z vs 40IMX35D05D15-8IZ |