Part Details for 405I12D24M00000 by CTS Corporation
Overview of 405I12D24M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 405I12D24M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405I12D24M00000-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5757 | Buy Now |
DISTI #
405I12D24M00000
|
Avnet Americas | Crystal 24MHz 18pF ±10ppm 4-Pin SMD T/R - Tape and Reel (Alt: 405I12D24M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
DISTI #
774-405I12D24M00000
|
Mouser Electronics | Crystals 24.0MHz 18pF -40C +85C 10ppm RoHS: Compliant | 940 |
|
$0.5430 / $0.9900 | Buy Now |
|
Future Electronics | 405 Series 25 MHz ±10 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3008 / $0.5037 | Buy Now |
DISTI #
405I12D24M00000
|
Avnet Americas | Crystal 24MHz 18pF ±10ppm 4-Pin SMD T/R - Tape and Reel (Alt: 405I12D24M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
DISTI #
405I12D24M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2900 / $0.4400 | Buy Now |
Part Details for 405I12D24M00000
405I12D24M00000 CAD Models
405I12D24M00000 Part Data Attributes:
|
405I12D24M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405I12D24M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 405I12D24M00000
This table gives cross-reference parts and alternative options found for 405I12D24M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405I12D24M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XHA-18-F-10-C-A-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I12D24M00000 vs XHA-18-F-10-C-A-24.000MHZ-T |
XHB-18-F-10-C-C-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I12D24M00000 vs XHB-18-F-10-C-C-24.000MHZ-B |
XHA-18-F-10-C-A-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I12D24M00000 vs XHA-18-F-10-C-A-24.000MHZ-B |
XHA-18-F-10-C-B-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I12D24M00000 vs XHA-18-F-10-C-B-24.000MHZ-T |
XHB-18-F-10-C-C-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I12D24M00000 vs XHB-18-F-10-C-C-24.000MHZ-T |
407F12D024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I12D24M00000 vs 407F12D024M000 |
407F16D024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I12D24M00000 vs 407F16D024M000 |
407F1ND024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 405I12D24M00000 vs 407F1ND024M000 |
XHA-18-F-10-C-C-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I12D24M00000 vs XHA-18-F-10-C-C-24.000MHZ-B |
XHA-18-F-10-C-C-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | 405I12D24M00000 vs XHA-18-F-10-C-C-24.000MHZ-T |