Part Details for XHA-18-F-10-C-A-24.000MHZ-B by CTS Valpey Corporation
Overview of XHA-18-F-10-C-A-24.000MHZ-B by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for XHA-18-F-10-C-A-24.000MHZ-B
XHA-18-F-10-C-A-24.000MHZ-B CAD Models
XHA-18-F-10-C-A-24.000MHZ-B Part Data Attributes:
|
XHA-18-F-10-C-A-24.000MHZ-B
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
XHA-18-F-10-C-A-24.000MHZ-B
CTS Valpey Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for XHA-18-F-10-C-A-24.000MHZ-B
This table gives cross-reference parts and alternative options found for XHA-18-F-10-C-A-24.000MHZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHA-18-F-10-C-A-24.000MHZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XHA-18-F-10-C-C-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs XHA-18-F-10-C-C-24.000MHZ-T |
XHA-18-F-10-C-B-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs XHA-18-F-10-C-B-24.000MHZ-B |
435F24012CDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs 435F24012CDT |
XHB-18-F-10-C-C-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs XHB-18-F-10-C-C-24.000MHZ-T |
XHA-18-F-10-C-C-24.000MHZ-B | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs XHA-18-F-10-C-C-24.000MHZ-B |
435F24012IDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs 435F24012IDT |
407F12D024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs 407F12D024M000 |
XHB-18-F-10-C-A-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs XHB-18-F-10-C-A-24.000MHZ-T |
407F16D024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs 407F16D024M000 |
XHA-18-F-10-C-A-24.000MHZ-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom | CTS Valpey Corporation | XHA-18-F-10-C-A-24.000MHZ-B vs XHA-18-F-10-C-A-24.000MHZ-T |