405I12D24M00000
vs
XHA-18-F-10-C-C-24.000MHZ-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
AT CUT
|
TAPE AND REEL
|
Aging |
3 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
5mm x 3.2mm x 0.85mm
|
L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 405I12D24M00000 with alternatives
Compare XHA-18-F-10-C-C-24.000MHZ-T with alternatives