Part Details for 400MPF102K09B by IBS Electronics Inc
Overview of 400MPF102K09B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF102K09B
400MPF102K09B CAD Models
400MPF102K09B Part Data Attributes
|
400MPF102K09B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF102K09B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 22.5 mm |
Alternate Parts for 400MPF102K09B
This table gives cross-reference parts and alternative options found for 400MPF102K09B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF102K09B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPN102K06C | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPN102K06C |
400MPF102K14X | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400MPF102K14X |
400PPSB102K03T | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPSB102K03T |
400PPN102K29A | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPN102K29A |
400MPF102K03B | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400MPF102K03B |
400PPN102J14T | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPN102J14T |
400PPN102J11B | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPN102J11B |
400PPSB102J18C | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPSB102J18C |
400PPSA102J07B | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPSA102J07B |
400PPSA102K08T | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400MPF102K09B vs 400PPSA102K08T |