400PPN102J11B
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.001uF

Overview of 400PPN102J11B by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400PPN102J11B by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400PPN102J11B by IBS Electronics Inc

400PPN102J11B
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPN
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
PPN
Terminal Pitch
27.5 mm
Want to compare parts?
  1. 400PPN102J11B
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.001uF
    VS

Alternate Parts for 400PPN102J11B

This table gives cross-reference parts and alternative options found for 400PPN102J11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN102J11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPSA102K31X Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400PPSA102K31X
400PPN102K22B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400PPN102K22B
400MPF102K27B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400MPF102K27B
400PPSB102K27T Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400PPSB102K27T
400PPSB102J26B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400PPSB102J26B
400MPF102K06X Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400MPF102K06X
400MPF102K22B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400MPF102K22B
400PPSA102J10A Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400PPSA102J10A
400PPSB102J21B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400PPSB102J21B
400PPSA102J15X Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J11B vs 400PPSA102J15X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PPN102J11B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PPN102J11B by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400PPN102J11B would you like to use for your alert(s)?
  • Please alert me when 400PPN102J11B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400PPN102J11B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PPN102J11B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400PPN102J11B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PPN102J11B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PPN102J11B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: