Datasheets
400PPN102J14T by: IBS Electronics Inc

Film Capacitor, Polypropylene, 400V, 0.001uF

Part Details for 400PPN102J14T by IBS Electronics Inc

Overview of 400PPN102J14T by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 400PPN102J14T

400PPN102J14T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

400PPN102J14T Part Data Attributes

400PPN102J14T IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
400PPN102J14T IBS Electronics Inc Film Capacitor, Polypropylene, 400V, 0.001uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.001 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Manufacturer Series PPN
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Rated (DC) Voltage (URdc) 400 V
Series PPN
Terminal Pitch 35 mm

Alternate Parts for 400PPN102J14T

This table gives cross-reference parts and alternative options found for 400PPN102J14T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN102J14T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
400PPSA102K31X Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400PPSA102K31X
400PPN102K22B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400PPN102K22B
400MPF102K27B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400MPF102K27B
400PPSB102K27T Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400PPSB102K27T
400PPSB102J26B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400PPSB102J26B
400MPF102K06X Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400MPF102K06X
400MPF102K22B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400MPF102K22B
400PPSA102J10A Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400PPSA102J10A
400PPSB102J21B Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400PPSB102J21B
400PPSA102J15X Film Capacitor, Polypropylene, 400V, 0.001uF IBS Electronics Inc 400PPN102J14T vs 400PPSA102J15X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PPN102J14T by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PPN102J14T by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400PPN102J14T would you like to use for your alert(s)?
  • Please alert me when 400PPN102J14T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400PPN102J14T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PPN102J14T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400PPN102J14T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PPN102J14T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PPN102J14T by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: