Part Details for 400LXW56MEFR16X20 by Rubycon Corporation
Overview of 400LXW56MEFR16X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LXW56MEFR16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400LXW56MEFR16X20-ND
|
DigiKey | CAP ALUM 56UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
170 In Stock |
|
$0.9785 / $2.8400 | Buy Now |
DISTI #
232-400LXW56MEFR16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.0500 / $2.8800 | Order Now |
Part Details for 400LXW56MEFR16X20
400LXW56MEFR16X20 CAD Models
400LXW56MEFR16X20 Part Data Attributes
|
400LXW56MEFR16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LXW56MEFR16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.449 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400LXW56MEFR16X20
This table gives cross-reference parts and alternative options found for 400LXW56MEFR16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LXW56MEFR16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW56MEFRGC16X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400LXW56MEFR16X20 vs 400BXW56MEFRGC16X20 |
EKXL401EBC560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400LXW56MEFR16X20 vs EKXL401EBC560ML20S |
EKXL401EBD560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400LXW56MEFR16X20 vs EKXL401EBD560ML20S |
EKXL401EIJ560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400LXW56MEFR16X20 vs EKXL401EIJ560ML20S |
EKXL401ELL560ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400LXW56MEFR16X20 vs EKXL401ELL560ML20S |