-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXL401ELL560ML20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 20% 400V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 13500 In Stock |
|
$0.4700 / $0.7430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKXL401ELL560ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXL401ELL560ML20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.996 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EKXL401ELL560ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXL401ELL560ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW56MEFRGC16X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKXL401ELL560ML20S vs 400BXW56MEFRGC16X20 |
400LXW56MEFR16X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKXL401ELL560ML20S vs 400LXW56MEFR16X20 |
EKXL401EBC560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL401ELL560ML20S vs EKXL401EBC560ML20S |
EKXL401EBD560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL401ELL560ML20S vs EKXL401EBD560ML20S |
EKXL401EIJ560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL401ELL560ML20S vs EKXL401EIJ560ML20S |