Part Details for EKXL401EBD560ML20S by Chemi-Con
Overview of EKXL401EBD560ML20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXL401EBD560ML20S
EKXL401EBD560ML20S CAD Models
EKXL401EBD560ML20S Part Data Attributes
|
EKXL401EBD560ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXL401EBD560ML20S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.996 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXL401EBD560ML20S
This table gives cross-reference parts and alternative options found for EKXL401EBD560ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXL401EBD560ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXL401EBC560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL401EBD560ML20S vs EKXL401EBC560ML20S |
EKXL401EC3560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL401EBD560ML20S vs EKXL401EC3560ML20S |
400BXW56MEFC16X20 | CAP ALUM 56UF 20% 400V RADIAL | Rubycon Corporation | EKXL401EBD560ML20S vs 400BXW56MEFC16X20 |
400BXW56MEFRGC16X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKXL401EBD560ML20S vs 400BXW56MEFRGC16X20 |