There are no models available for this part yet.
Overview of 40-3241-961 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3241CVZ-T | Renesas Electronics Corporation | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel |
CAD Models for 40-3241-961 by TE Connectivity
Part Data Attributes for 40-3241-961 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
POLARIZATION POST
|
Body Breadth
|
0.586 inch
|
Body Depth
|
0.525 inch
|
Body Length
|
8.58 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S244P32
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
HYBRID
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.518 inch
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
276
|
Alternate Parts for 40-3241-961
This table gives cross-reference parts and alternative options found for 40-3241-961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-3241-961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC12DRAS-S734 | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-3241-961 vs FMC12DRAS-S734 |
40-3240-161 | HEADER CONNECTOR,HYBRID,RECEPT,244+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 40-3241-961 vs 40-3240-161 |
40-3240-961 | HEADER CONNECTOR,HYBRID,RECEPT,244+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 40-3241-961 vs 40-3240-961 |
FMC12DRAH-S734 | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-3241-961 vs FMC12DRAH-S734 |
40-3242-961 | HEADER CONNECTOR,HYBRID,RECEPT,244+32 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 40-3241-961 vs 40-3242-961 |
RMC12DRAS-S734 | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-3241-961 vs RMC12DRAS-S734 |
A2541WR-F-06P6T | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 40-3241-961 vs A2541WR-F-06P6T |
EMC12DRAS-S734 | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-3241-961 vs EMC12DRAS-S734 |
HMC12DRAH-S734 | Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-3241-961 vs HMC12DRAH-S734 |
A2541WR-F-06P | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 40-3241-961 vs A2541WR-F-06P |