40-3241-961
vs
EMC12DRAS-S734
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
HOLE .120- .126
Body Breadth
0.586 inch
0.33 inch
Body Depth
0.525 inch
0.637 inch
Body Length
8.58 inch
2.075 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S244P32
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Style
HYBRID
BELLOWED TYPE
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Plating Thickness
30u inch
30u inch
Reference Standard
UL
UL
Terminal Length
0.518 inch
0.125 inch
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
276
24
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Compare 40-3241-961 with alternatives
Compare EMC12DRAS-S734 with alternatives