40-3241-961
vs
A2541WR-F-06P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
PEG
Body Breadth
0.586 inch
0.275 inch
Body Depth
0.525 inch
0.535 inch
Body Length
8.58 inch
0.75 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S244P32
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Style
HYBRID
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Plating Thickness
30u inch
FLASH inch
Reference Standard
UL
UL
Terminal Length
0.518 inch
0.13 inch
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
276
6
Base Number Matches
1
2
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Compare 40-3241-961 with alternatives
Compare A2541WR-F-06P with alternatives