Part Details for 383LX561M450N052D by Cornell Dubilier Electronics Inc
Overview of 383LX561M450N052D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383LX561M450N052D
383LX561M450N052D CAD Models
383LX561M450N052D Part Data Attributes
|
383LX561M450N052D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX561M450N052D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 104 mΩ | |
Length | 50 mm | |
Manufacturer Series | 383LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3000 mA | |
Series | 383LX |
Alternate Parts for 383LX561M450N052D
This table gives cross-reference parts and alternative options found for 383LX561M450N052D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX561M450N052D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43515B5567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 383LX561M450N052D vs B43515B5567M000 |
ECEP2WA561FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | 383LX561M450N052D vs ECEP2WA561FE |
383LX561M450N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 383LX561M450N052D vs 383LX561M450N052VD |
EKMH451VQT561MB50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 383LX561M450N052D vs EKMH451VQT561MB50T |
ECET2WA561FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | 383LX561M450N052D vs ECET2WA561FE |
B43515B5567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | 383LX561M450N052D vs B43515B5567M080 |
ECET2WA561FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX561M450N052D vs ECET2WA561FA |
B43515B5567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | 383LX561M450N052D vs B43515B5567M087 |
HE2W567M40050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 383LX561M450N052D vs HE2W567M40050HA |
450HFG560MBN40X50 | CAP ALUM 560UF 20% 450V SNAP | Rubycon Corporation | 383LX561M450N052D vs 450HFG560MBN40X50 |