Part Details for ECET2WA561FE by Panasonic Electronic Components
Overview of ECET2WA561FE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET2WA561FE
ECET2WA561FE CAD Models
ECET2WA561FE Part Data Attributes
|
ECET2WA561FE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET2WA561FE
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 104 mΩ | |
Leakage Current | 1.50599 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2940 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET2WA561FE
This table gives cross-reference parts and alternative options found for ECET2WA561FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET2WA561FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2WA561FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | ECET2WA561FE vs ECET2WA561FX |
ECEP2WA561FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | ECET2WA561FE vs ECEP2WA561FE |
ECEP2WA561FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | ECET2WA561FE vs ECEP2WA561FY |
ECET2WA561F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | ECET2WA561FE vs ECET2WA561F5 |
450HFG560MBN40X50 | CAP ALUM 560UF 20% 450V SNAP | Rubycon Corporation | ECET2WA561FE vs 450HFG560MBN40X50 |
B43515B5567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | ECET2WA561FE vs B43515B5567M087 |
B43515B5567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | ECET2WA561FE vs B43515B5567M000 |
383LX561M450N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ECET2WA561FE vs 383LX561M450N052VD |
383LX561M450N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ECET2WA561FE vs 383LX561M450N052VSD |
ECET2WA561FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | ECET2WA561FE vs ECET2WA561FY |