Part Details for B43515B5567M087 by TDK Epcos
Overview of B43515B5567M087 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43515B5567M087
B43515B5567M087 CAD Models
B43515B5567M087 Part Data Attributes
|
B43515B5567M087
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43515B5567M087
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Leakage Current | 1.815764 mA | |
Length | 50 mm | |
Manufacturer Series | B43515 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2520 mA | |
Series | B43515 | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43515B5567M087
This table gives cross-reference parts and alternative options found for B43515B5567M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43515B5567M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2WA561FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | B43515B5567M087 vs ECET2WA561FX |
ECEP2WA561FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | B43515B5567M087 vs ECEP2WA561FE |
ECEP2WA561FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | B43515B5567M087 vs ECEP2WA561FY |
ECET2WA561F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | B43515B5567M087 vs ECET2WA561F5 |
450HFG560MBN40X50 | CAP ALUM 560UF 20% 450V SNAP | Rubycon Corporation | B43515B5567M087 vs 450HFG560MBN40X50 |
B43515B5567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | B43515B5567M087 vs B43515B5567M000 |
383LX561M450N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | B43515B5567M087 vs 383LX561M450N052VD |
383LX561M450N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | B43515B5567M087 vs 383LX561M450N052VSD |
ECET2WA561FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | B43515B5567M087 vs ECET2WA561FY |
EKMH451VQT561MB50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B43515B5567M087 vs EKMH451VQT561MB50T |