Part Details for 383L683M016N062 by Cornell Dubilier Electronics Inc
Overview of 383L683M016N062 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 383L683M016N062
383L683M016N062 CAD Models
383L683M016N062 Part Data Attributes
|
383L683M016N062
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383L683M016N062
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.129217 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 383L683M016N062
This table gives cross-reference parts and alternative options found for 383L683M016N062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383L683M016N062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK1C683MELD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | Nichicon Corporation | 383L683M016N062 vs LGK1C683MELD |
HE1C689M40060HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | Samwha Electronics | 383L683M016N062 vs HE1C689M40060HC |
ECOS1CA683FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Panasonic Electronic Components | 383L683M016N062 vs ECOS1CA683FA |
ECOT1CG683L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 383L683M016N062 vs ECOT1CG683L |
LGK1C683MHLC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT | Nichicon Corporation | 383L683M016N062 vs LGK1C683MHLC |
ALC40G683EF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED-5, CAN | KEMET Corporation | 383L683M016N062 vs ALC40G683EF016 |
KMH16VN683M35X63T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | 383L683M016N062 vs KMH16VN683M35X63T2 |
KMH16VN683M35X63T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | 383L683M016N062 vs KMH16VN683M35X63T4 |
ALC40D683EF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED, CAN | KEMET Corporation | 383L683M016N062 vs ALC40D683EF016 |
ALC40A683EF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN | KEMET Corporation | 383L683M016N062 vs ALC40A683EF016 |