HE1C689M40060HC
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount

Overview of HE1C689M40060HC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HE1C689M40060HC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HE1C689M40060HC by Samwha Electronics

HE1C689M40060HC
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
3.129 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
6830 mA
Surface Mount
NO
Tan Delta
1.07
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. HE1C689M40060HC
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount
    VS

Alternate Parts for HE1C689M40060HC

This table gives cross-reference parts and alternative options found for HE1C689M40060HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1C689M40060HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGK1C683MELD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount Nichicon Corporation HE1C689M40060HC vs LGK1C683MELD
ECOS1CA683FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Panasonic Electronic Components HE1C689M40060HC vs ECOS1CA683FA
ECOT1CG683L CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components HE1C689M40060HC vs ECOT1CG683L
LGK1C683MHLC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT Nichicon Corporation HE1C689M40060HC vs LGK1C683MHLC
ALC40G683EF016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED-5, CAN KEMET Corporation HE1C689M40060HC vs ALC40G683EF016
KMH16VN683M35X63T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, CAN United Chemi-Con Inc HE1C689M40060HC vs KMH16VN683M35X63T2
KMH16VN683M35X63T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc HE1C689M40060HC vs KMH16VN683M35X63T4
ALC40D683EF016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED, CAN KEMET Corporation HE1C689M40060HC vs ALC40D683EF016
ALC40A683EF016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN KEMET Corporation HE1C689M40060HC vs ALC40A683EF016
LGK1C683MELC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount Nichicon Corporation HE1C689M40060HC vs LGK1C683MELC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE1C689M40060HC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE1C689M40060HC by Samwha Electronics

  • Please alert me when HE1C689M40060HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HE1C689M40060HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE1C689M40060HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HE1C689M40060HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE1C689M40060HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE1C689M40060HC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: