Part Details for LGK1C683MHLC by Nichicon Corporation
Overview of LGK1C683MHLC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGK1C683MHLC
LGK1C683MHLC CAD Models
LGK1C683MHLC Part Data Attributes
|
LGK1C683MHLC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGK1C683MHLC
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 3.129217 mA | |
Manufacturer Series | GK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6900 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGK1C683MHLC
This table gives cross-reference parts and alternative options found for LGK1C683MHLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGK1C683MHLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK1C683MELD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | Nichicon Corporation | LGK1C683MHLC vs LGK1C683MELD |
HE1C689M40060HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | Samwha Electronics | LGK1C683MHLC vs HE1C689M40060HC |
ECOS1CA683FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Panasonic Electronic Components | LGK1C683MHLC vs ECOS1CA683FA |
ECOT1CG683L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LGK1C683MHLC vs ECOT1CG683L |
ALC40G683EF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED-5, CAN | KEMET Corporation | LGK1C683MHLC vs ALC40G683EF016 |
KMH16VN683M35X63T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | LGK1C683MHLC vs KMH16VN683M35X63T2 |
KMH16VN683M35X63T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | LGK1C683MHLC vs KMH16VN683M35X63T4 |
ALC40D683EF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, RADIAL LEADED, CAN | KEMET Corporation | LGK1C683MHLC vs ALC40D683EF016 |
ALC40A683EF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN | KEMET Corporation | LGK1C683MHLC vs ALC40A683EF016 |
LGK1C683MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount | Nichicon Corporation | LGK1C683MHLC vs LGK1C683MELC |