383-10-159-00-001101
PRECI-DIP SSA
Description: Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator

Overview of 383-10-159-00-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 383-10-159-00-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 383-10-159-00-001101-ND
DigiKey CONN HDR STRIP SOLDER 59POS GOLD Min Qty: 30 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $22.2603
$22.2603 Buy Now
DISTI # 437-3831015900001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $26.5500
  • 10 $23.2600
  • 30 $22.2500
  • 60 $21.5400
  • 120 $20.8200
  • 270 $19.6700
$19.6700 / $26.5500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $25.0300
  • 10 $22.2600
  • 30 $21.5700
  • 60 $20.6200
  • 120 $18.7500
  • 270 $18.2400
  • 510 $17.9600
$17.9600 / $25.0300 Buy Now

CAD Models for 383-10-159-00-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 383-10-159-00-001101 by PRECI-DIP SSA

383-10-159-00-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.196 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.51 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Total Number of Contacts
59
Want to compare parts?
  1. 383-10-159-00-001101
    PRECI-DIP SSA
    Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator
    VS

Alternate Parts for 383-10-159-00-001101

This table gives cross-reference parts and alternative options found for 383-10-159-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383-10-159-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
360-80-159-00-001101 Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking PRECI-DIP SSA 383-10-159-00-001101 vs 360-80-159-00-001101
10118085-401A12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 383-10-159-00-001101 vs 10118085-401A12LF
10118085-401-12LF BergStik® 2.54mm, Board To Board Connector, Unshrouded horizontal header, Surface mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch, with peg. Amphenol Communications Solutions 383-10-159-00-001101 vs 10118085-401-12LF
10118085-402A12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 383-10-159-00-001101 vs 10118085-402A12LF
10118085-402-12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 383-10-159-00-001101 vs 10118085-402-12LF
10118085-402A12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Amphenol Communications Solutions 383-10-159-00-001101 vs 10118085-402A12LF
350-10-159-01-666101 Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 383-10-159-00-001101 vs 350-10-159-01-666101
ZP2-H1-59-G Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Yamaichi Electronics Co Ltd 383-10-159-00-001101 vs ZP2-H1-59-G
G2850-014201 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle Wieson Technologies Co Ltd 383-10-159-00-001101 vs G2850-014201
373-10-159-00-001101 Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator PRECI-DIP SSA 383-10-159-00-001101 vs 373-10-159-00-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 383-10-159-00-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 383-10-159-00-001101 by PRECI-DIP SSA

  • Please alert me when 383-10-159-00-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 383-10-159-00-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 383-10-159-00-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 383-10-159-00-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 383-10-159-00-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 383-10-159-00-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: