350-10-159-01-666101
Description: Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator

Overview of 350-10-159-01-666101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 350-10-159-01-666101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 350-10-159-01-666101-ND
DigiKey CONN HEADER VERT 59POS 2.54MM Min Qty: 80 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 80 $9.6760
$9.6760 Buy Now
DISTI # 437-3501015901666101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $12.5100
  • 10 $11.0900
  • 25 $10.6700
  • 80 $9.6700
  • 240 $8.8200
  • 560 $8.2500
  • 1,040 $7.5600
$7.5600 / $12.5100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.9200
  • 25 $8.9600
  • 80 $8.5500
  • 160 $8.1700
  • 320 $7.0400
  • 560 $6.8500
  • 1,040 $6.0900
$6.0900 / $9.9200 Buy Now

CAD Models for 350-10-159-01-666101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 350-10-159-01-666101 by PRECI-DIP SSA

350-10-159-01-666101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.138 inch
Body Length
5.9 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
59
Want to compare parts?
  1. 350-10-159-01-666101
    PRECI-DIP SSA
    Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
    VS

Alternate Parts for 350-10-159-01-666101

This table gives cross-reference parts and alternative options found for 350-10-159-01-666101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-159-01-666101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
360-80-159-00-001101 Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking PRECI-DIP SSA 350-10-159-01-666101 vs 360-80-159-00-001101
10118085-401A12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 350-10-159-01-666101 vs 10118085-401A12LF
10118085-401-12LF BergStik® 2.54mm, Board To Board Connector, Unshrouded horizontal header, Surface mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch, with peg. Amphenol Communications Solutions 350-10-159-01-666101 vs 10118085-401-12LF
10118085-402A12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 350-10-159-01-666101 vs 10118085-402A12LF
10118085-402-12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator Amphenol FCi 350-10-159-01-666101 vs 10118085-402-12LF
10118085-402A12LF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Amphenol Communications Solutions 350-10-159-01-666101 vs 10118085-402A12LF
ZP2-H1-59-G Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Yamaichi Electronics Co Ltd 350-10-159-01-666101 vs ZP2-H1-59-G
G2850-014201 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle Wieson Technologies Co Ltd 350-10-159-01-666101 vs G2850-014201
373-10-159-00-001101 Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator PRECI-DIP SSA 350-10-159-01-666101 vs 373-10-159-00-001101
2850-014211 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle Wieson Technologies Co Ltd 350-10-159-01-666101 vs 2850-014211

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350-10-159-01-666101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350-10-159-01-666101 by PRECI-DIP SSA

  • Please alert me when 350-10-159-01-666101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 350-10-159-01-666101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350-10-159-01-666101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 350-10-159-01-666101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350-10-159-01-666101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350-10-159-01-666101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: