Part Details for 373-10-159-00-001101 by PRECI-DIP SSA
Overview of 373-10-159-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 373-10-159-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
373-10-159-00-001101-ND
|
DigiKey | CONN HDR STRIP TURRET 59POS GOLD Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8252 | Buy Now |
DISTI #
437-3731015900001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$14.0300 / $15.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1400 / $20.0900 | Buy Now |
Part Details for 373-10-159-00-001101
373-10-159-00-001101 CAD Models
373-10-159-00-001101 Part Data Attributes
|
373-10-159-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
373-10-159-00-001101
PRECI-DIP SSA
Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.51 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 59 |
Alternate Parts for 373-10-159-00-001101
This table gives cross-reference parts and alternative options found for 373-10-159-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 373-10-159-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
360-80-159-00-001101 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 373-10-159-00-001101 vs 360-80-159-00-001101 |
10118085-401A12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 373-10-159-00-001101 vs 10118085-401A12LF |
10118085-401-12LF | BergStik® 2.54mm, Board To Board Connector, Unshrouded horizontal header, Surface mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch, with peg. | Amphenol Communications Solutions | 373-10-159-00-001101 vs 10118085-401-12LF |
10118085-402A12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 373-10-159-00-001101 vs 10118085-402A12LF |
10118085-402-12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 373-10-159-00-001101 vs 10118085-402-12LF |
10118085-402A12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | 373-10-159-00-001101 vs 10118085-402A12LF |
350-10-159-01-666101 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 373-10-159-00-001101 vs 350-10-159-01-666101 |
ZP2-H1-59-G | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | 373-10-159-00-001101 vs ZP2-H1-59-G |
G2850-014201 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 373-10-159-00-001101 vs G2850-014201 |
2850-014211 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 373-10-159-00-001101 vs 2850-014211 |