Part Details for 3829412BMC by Micross Components
Overview of 3829412BMC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3829412BMC
3829412BMC CAD Models
3829412BMC Part Data Attributes
|
3829412BMC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
3829412BMC
Micross Components
Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.285 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for 3829412BMC
This table gives cross-reference parts and alternative options found for 3829412BMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3829412BMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829412MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 3829412BMC vs 5962-3829412MMX |
5962-8552508TX | SRAM | Cypress Semiconductor | 3829412BMC vs 5962-8552508TX |
5962-3829413MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Intel Corporation | 3829412BMC vs 5962-3829413MMX |
5962-3829412MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Intel Corporation | 3829412BMC vs 5962-3829412MMX |
5962-3829413MMA | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 3829412BMC vs 5962-3829413MMA |
5962-8552508TA | SRAM | Cypress Semiconductor | 3829412BMC vs 5962-8552508TA |
5962-3829465MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, FP-28 | Pyramid Semiconductor Corporation | 3829412BMC vs 5962-3829465MMX |
5962-3829413MTA | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Integrated Device Technology Inc | 3829412BMC vs 5962-3829413MTA |
P4C164-35FC | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | 3829412BMC vs P4C164-35FC |
P4C164-35FCLF | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | 3829412BMC vs P4C164-35FCLF |