381LX562M035H032A
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF,

Overview of 381LX562M035H032A by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 381LX562M035H032A by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 381LX562M035H032A by Cornell Dubilier Electronics Inc

381LX562M035H032A
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
54 mΩ
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2800 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 381LX562M035H032A
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF,
    VS

Alternate Parts for 381LX562M035H032A

This table gives cross-reference parts and alternative options found for 381LX562M035H032A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX562M035H032A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VP568M1V Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF Man Yue Technology Holdings Ltd 381LX562M035H032A vs VP568M1V
SLG568M035S1A5Q35K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, Teapo Electronic Corporation 381LX562M035H032A vs SLG568M035S1A5Q35K
2562LEM2235LHN2110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX562M035H032A vs 2562LEM2235LHN2110
ESMH350LCN562MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, Chemi-Con 381LX562M035H032A vs ESMH350LCN562MP35S
8562LEM2235LHN1110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX562M035H032A vs 8562LEM2235LHN1110
1562LEM2235LHN9110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX562M035H032A vs 1562LEM2235LHN9110
381LX562M035H032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 381LX562M035H032A vs 381LX562M035H032
ELG568M035AQ3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation 381LX562M035H032A vs ELG568M035AQ3AA
1562LEM2235LHN0110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX562M035H032A vs 1562LEM2235LHN0110
2562LEM2235LHN5110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LX562M035H032A vs 2562LEM2235LHN5110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381LX562M035H032A by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381LX562M035H032A by Cornell Dubilier Electronics Inc

  • Please alert me when 381LX562M035H032A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 381LX562M035H032A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381LX562M035H032A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 381LX562M035H032A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381LX562M035H032A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381LX562M035H032A by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: