Part Details for 381LX152M160A022D by Cornell Dubilier Electronics Inc
Overview of 381LX152M160A022D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX152M160A022D
381LX152M160A022D CAD Models
381LX152M160A022D Part Data Attributes
|
381LX152M160A022D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX152M160A022D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72 mΩ | |
Length | 30 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3500 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX152M160A022D
This table gives cross-reference parts and alternative options found for 381LX152M160A022D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX152M160A022D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2C152MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 381LX152M160A022D vs LGU2C152MEUC |
ECEC2CB152EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M160A022D vs ECEC2CB152EA |
LGN2C152MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 381LX152M160A022D vs LGN2C152MEUC30 |
381LQ152M160A022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M160A022D vs 381LQ152M160A022A+D |
LGN2C152MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX152M160A022D vs LGN2C152MELC30 |
160MXG1500MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX152M160A022D vs 160MXG1500MEFCSN35X30 |
381LX152M160A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M160A022D vs 381LX152M160A022AD |
ECOS2CB152EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M160A022D vs ECOS2CB152EA |
381LX152M160A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M160A022D vs 381LX152M160A022A |
381LX152M160A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX152M160A022D vs 381LX152M160A022 |