Part Details for 381LX152M160A022AD by Cornell Dubilier Electronics Inc
Overview of 381LX152M160A022AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX152M160A022AD
381LX152M160A022AD CAD Models
381LX152M160A022AD Part Data Attributes
|
381LX152M160A022AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX152M160A022AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72 mΩ | |
Length | 30 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3500 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX152M160A022AD
This table gives cross-reference parts and alternative options found for 381LX152M160A022AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX152M160A022AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
158LMH160MZED | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 381LX152M160A022AD vs 158LMH160MZED |
381LQ152M160A022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M160A022AD vs 381LQ152M160A022+D |
160MXG1500MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX152M160A022AD vs 160MXG1500MEFCSN35X30 |
381LX152M160A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M160A022AD vs 381LX152M160A022A |
GP158M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | 381LX152M160A022AD vs GP158M2C |
381LQ152M160A022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LX152M160A022AD vs 381LQ152M160A022A |
160MXC1500MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX152M160A022AD vs 160MXC1500MEFCSN35X30 |
381LX152M160A022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M160A022AD vs 381LX152M160A022D |
LGG2C152MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 381LX152M160A022AD vs LGG2C152MEUC30 |
ECOS2CB152EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M160A022AD vs ECOS2CB152EA |