Part Details for LGU2C152MEUC by Nichicon Corporation
Overview of LGU2C152MEUC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGU2C152MEUC
LGU2C152MEUC CAD Models
LGU2C152MEUC Part Data Attributes
|
LGU2C152MEUC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2C152MEUC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2840 mA |
Alternate Parts for LGU2C152MEUC
This table gives cross-reference parts and alternative options found for LGU2C152MEUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2C152MEUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
158LMH160MZED | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGU2C152MEUC vs 158LMH160MZED |
381LQ152M160A022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2C152MEUC vs 381LQ152M160A022+D |
160MXG1500MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2C152MEUC vs 160MXG1500MEFCSN35X30 |
381LX152M160A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2C152MEUC vs 381LX152M160A022A |
GP158M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | LGU2C152MEUC vs GP158M2C |
381LX152M160A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2C152MEUC vs 381LX152M160A022AD |
381LQ152M160A022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGU2C152MEUC vs 381LQ152M160A022A |
160MXC1500MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2C152MEUC vs 160MXC1500MEFCSN35X30 |
381LX152M160A022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGU2C152MEUC vs 381LX152M160A022D |
LGG2C152MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LGU2C152MEUC vs LGG2C152MEUC30 |