There are no models available for this part yet.
Overview of 381LQ561M250K012+D by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for 381LQ561M250K012+D by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LQ561M250K012+D by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
133 mΩ
|
Length
|
25 mm
|
Manufacturer Series
|
381LQ
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2100 mA
|
Series
|
381LQ
|
Terminal Pitch
|
10 mm
|
Alternate Parts for 381LQ561M250K012+D
This table gives cross-reference parts and alternative options found for 381LQ561M250K012+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ561M250K012+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640G2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LQ561M250K012+D vs B43640G2567M007 |
NRLPW561M250V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LQ561M250K012+D vs NRLPW561M250V30X25SF |
LGG2E561MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 381LQ561M250K012+D vs LGG2E561MEKB25 |
LGG2E561MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LQ561M250K012+D vs LGG2E561MELB25 |
381LQ561M250K012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LQ561M250K012+D vs 381LQ561M250K012A+D |
NRLPW561M250V30X25LF | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LQ561M250K012+D vs NRLPW561M250V30X25LF |
B43640G2567M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LQ561M250K012+D vs B43640G2567M082 |
B43640G2567M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LQ561M250K012+D vs B43640G2567M080 |
B43640G2567M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LQ561M250K012+D vs B43640G2567M000 |
GP567M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | 381LQ561M250K012+D vs GP567M2E |